Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$107.33

(exc. GST)

$118.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.33

*price indicative

RS Stock No.:
271-5063
Mfr. Part No.:
038849 T0-3-8451/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Length

95mm

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

48mm

Depth

95mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T0

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy