- RS Stock No.:
- 271-5003
- Mfr. Part No.:
- 028641 T3-3-8451/E
- Brand:
- Eaton
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$160.14
(exc. GST)
$176.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $160.14 |
- RS Stock No.:
- 271-5003
- Mfr. Part No.:
- 028641 T3-3-8451/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design flush mounting
Degree of protection front IP65
Design flush mounting
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T3 |
Pole and Throw Configuration | 3P |
Cam Switch Type | Changeover Cam Switch |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Lever |
Related links
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 90° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts),...