Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$119.82

(exc. GST)

$131.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.82

*price indicative

RS Stock No.:
271-5092
Mfr. Part No.:
043596 T0-3-8451/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Rear

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Contact Voltage

690V

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, CSA, CE, VDE 0660, UL

Width

48mm

Length

137mm

Depth

137mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T0

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714619
  • Mfr. Part No. 014635 T0-5-33/E
Each
$167.23
  • RS Stock No. 2714446
  • Mfr. Part No. 013333 T0-3-38/E
Each
$118.21
  • RS Stock No. 2714795
  • Mfr. Part No. 016221 T0-9-15103/Z
Each
$291.77
  • RS Stock No. 2715626
  • Mfr. Part No. 048342 T0-4-8440/Z
Each
$126.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy