- RS Stock No.:
- 271-5058
- Mfr. Part No.:
- 036910 TM-3-8216/E
- Brand:
- Eaton
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$158.16
(exc. GST)
$173.98
(inc. GST)
Units | Per unit |
1 + | $158.16 |
- RS Stock No.:
- 271-5058
- Mfr. Part No.:
- 036910 TM-3-8216/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference TM
Degree of protection front IP65
Design flush mounting
Degree of protection front IP65
Design flush mounting
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 3P |
Series | Moeller |
Maximum Current | 10A |
Maximum Voltage | 500V (Volts) |
Number of Positions | 3 |
Angle of Throw | 30° |
Actuator Type | Short Thumb Grip |