Eaton 6 Position 45 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4976
- Mfr. Part No.:
- 023870 T3-3-8216/E
- Brand:
- Eaton
Subtotal (1 unit)*
$199.79
(exc. GST)
$219.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.79 |
*price indicative
- RS Stock No.:
- 271-4976
- Mfr. Part No.:
- 023870 T3-3-8216/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T3 | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 6 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Hazardous Area Certification | No | |
| Length | 102mm | |
| Depth | 54mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Width | 61mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T3 | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 6 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Hazardous Area Certification No | ||
Length 102mm | ||
Depth 54mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Width 61mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design flush mounting
- RS Stock No. 2714059
- Mfr. Part No. 005828 T3-9-15153/E
Each
$535.03
- RS Stock No. 2714888
- Mfr. Part No. 018959 T3-3-21/EZ
Each
$224.44
- RS Stock No. 2714885
- Mfr. Part No. 018952 T3-3-20/E
Each
$208.85
- RS Stock No. 2714053
- Mfr. Part No. 005646 T3-8-15146/E
Each
$470.92
Related links
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 6 Position 60 °, Short Thumb Grip Actuator 20 A












