Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-5032
- Mfr. Part No.:
- 033360 T3-3-8341/E
- Brand:
- Eaton
Subtotal (1 unit)*
$199.79
(exc. GST)
$219.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.79 |
*price indicative
- RS Stock No.:
- 271-5032
- Mfr. Part No.:
- 033360 T3-3-8341/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T3 | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 5 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Length | 102mm | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T3 | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 5 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Length 102mm | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T3
Degree of protection front IP65
Design flush mounting
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
