Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-4219
- Mfr. Part No.:
- 011098 T0-2-10/E
- Brand:
- Eaton
Subtotal (1 unit)*
$85.18
(exc. GST)
$93.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.18 |
*price indicative
- RS Stock No.:
- 271-4219
- Mfr. Part No.:
- 011098 T0-2-10/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Width | 48mm | |
| Length | 86mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Width 48mm | ||
Length 86mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- IDC Tools
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
