Eaton 2 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 103-8434
- Mfr. Part No.:
- 048339 T0-3-8222/E
- Brand:
- Eaton
Subtotal (1 unit)*
$107.49
(exc. GST)
$118.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.49 |
*price indicative
- RS Stock No.:
- 103-8434
- Mfr. Part No.:
- 048339 T0-3-8222/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 3, 1 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Rotary | |
| Depth | 48mm | |
| Length | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, CE marking, CSA-C22.2 No. 94, UL, IEC/EN 60204, UL 508 | |
| Width | 100mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 3, 1 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Actuator Type Rotary | ||
Depth 48mm | ||
Length 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, CE marking, CSA-C22.2 No. 94, UL, IEC/EN 60204, UL 508 | ||
Width 100mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Changeover Switch, 48mm Length, 20A Current Rating - 048339 T0-3-8222/E
Safely transfer power loads with this changeover switch from Eaton. It has both single-phase and triple-phase options, making it a versatile option for domestic and commercial environments. Its housing is made from tough plastic, which is resistant to the impacts you'd expect in harsh environments. Compact dimensions of 48 (H) x 105 (D) x 48mm (W) mean you can install this switch where space is limited. Thanks to a current rating of 20A, you can rely on it for efficient power transmission with heavy-duty equipment such as manufacturing machinery.
• Voltage rating of 690V for use in high-power applications
• Low weight of 0.121kg means it won't place much strain on your equipment
• Convenient screw terminals for quick installation
• IP65 rating means it's shielded from dust and can withstand low-pressure water jets, for safe industrial use
What's this switch made from?
The housing body of this switch is made from tough plastic that's resistant to chemicals and impact, so you can use it in contaminated settings.
Where can I mount this switch?
This switch can be mounted in any position on your industrial equipment for ease of access.
Changeover (CO) Switches
Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° switching angle.
IP65 rated
2, 4, 6 or 8 auxilliary contacts
Centre or Flush mounting available
45, 60 or 90° switching angle
Eaton
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
