Eaton 6 Position 90 °, Knob Actuator 20 A
- RS Stock No.:
- 271-4968
- Mfr. Part No.:
- 022251 T0-3-15924/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$111.71
(exc. GST)
$122.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.71 |
*price indicative
- RS Stock No.:
- 271-4968
- Mfr. Part No.:
- 022251 T0-3-15924/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 6 | |
| Mount Type | Center | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Length | 115mm | |
| Depth | 115mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 6 | ||
Mount Type Center | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Length 115mm | ||
Depth 115mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Note
Eaton formerly known as Moeller
- RS Stock No. 2715082
- Mfr. Part No. 041235 T0-3-8048/IVS
Each
$119.82
- RS Stock No. 2714456
- Mfr. Part No. 013407 T0-3-8037/E
Each
$107.33
- RS Stock No. 2714532
- Mfr. Part No. 013904 T0-4-8008/E
Each
$129.51
- RS Stock No. 2714623
- Mfr. Part No. 014663 T0-5-8038/EZ
Each
$171.58
Related links
- Eaton 6 Position 60 °, Knob Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 6 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 90 °, Toggle Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 32 A
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 20 A












