- RS Stock No.:
- 271-5303
- Mfr. Part No.:
- 207119 T0-3-15924/I1
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$118.00
(exc. GST)
$129.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $118.00 |
- RS Stock No.:
- 271-5303
- Mfr. Part No.:
- 207119 T0-3-15924/I1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection IP65
Degree of protection IP65
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Cam Switch Type | Voltmeter Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 6 |
Angle of Throw | 60° |
Actuator Type | Knob |
Related links
- Eaton, 3P 6 Position 60° Voltmeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 6 Position 90° Voltmeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 7 Position 45° Voltmeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 45° Voltmeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 2 Position 45° Voltmeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 6 Position 90° Ammeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 6 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 6 Position 60° On-Off Cam Switch, 690V (Volts), 20A,...