Eaton 3 Position 45 °, Toggle Actuator 32 A

Subtotal (1 unit)*

$166.90

(exc. GST)

$183.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.90

*price indicative

RS Stock No.:
271-4844
Mfr. Part No.:
017810 T3-2-15125/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Rear

Number of Positions

3

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

61mm

Standards/Approvals

EN/IEC 60204, CSA

Hazardous Area Certification

No

Depth

54mm

Length

133mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton auxiliary winding control switch with spring-return from both directions. It has black thumb grip and front plate and standard are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.

Part group reference T0

Number of contact 4

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714866
  • Mfr. Part No. 018486 T3-2-8312/Z
Each
$166.90
  • RS Stock No. 2715811
  • Mfr. Part No. 076102 T3-2-8230/E
Each
$154.04
  • RS Stock No. 2714865
  • Mfr. Part No. 018478 T3-2-8311/EZ
Each
$158.56
  • RS Stock No. 2715673
  • Mfr. Part No. 054745 T3-3-8280/E
Each
$199.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy