Eaton 6 Position 45 °, Toggle Actuator 32 A

Subtotal (1 unit)*

$232.77

(exc. GST)

$256.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.77

*price indicative

RS Stock No.:
271-4877
Mfr. Part No.:
018773 T3-3-15131/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T3

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Rear

Number of Positions

6

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Contact Voltage

690V

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE

Width

61mm

Depth

54mm

Length

144mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T3

  • RS Stock No. 2715150
  • Mfr. Part No. 097459 T3-3-8233/E
Each
$199.79
  • RS Stock No. 2715004
  • Mfr. Part No. 028642 T3-3-8243/E
Each
$199.79
  • RS Stock No. 2714873
  • Mfr. Part No. 018643 T3-3-145/E
Each
$219.84
  • RS Stock No. 2714918
  • Mfr. Part No. 020171 T3-4-153/E
Each
$270.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy