- RS Stock No.:
- 271-4957
- Mfr. Part No.:
- 020734 T3-5-8531/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$243.01
(exc. GST)
$267.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $243.01 |
- RS Stock No.:
- 271-4957
- Mfr. Part No.:
- 020734 T3-5-8531/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 6P |
Series | T3 |
Cam Switch Type | On-Off Cam Switch |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 10 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 6P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton 10 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Toggle Actuator
- Eaton, 2P 10 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 1P 9 Position 30° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 12P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 6 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...