- RS Stock No.:
- 271-4828
- Mfr. Part No.:
- 016989 T3-1-8172/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$97.18
(exc. GST)
$106.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $97.18 |
- RS Stock No.:
- 271-4828
- Mfr. Part No.:
- 016989 T3-1-8172/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T3
Black thumb grip and front plate
VDE approved
CSA approved
UL approved
Part group reference T3
Black thumb grip and front plate
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T3 |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 2P |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 2P 2 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 2 Position 90° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 10 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 3 Position 45° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 6 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 3 Position 45° Motor Control Cam Switch, 690V (Volts),...