Eaton 2 Position 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$103.22

(exc. GST)

$113.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.22

*price indicative

RS Stock No.:
271-4802
Mfr. Part No.:
016318 T3-1-102/E-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller T3

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

2

Mount Type

Flush

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Maximum Operating Temperature

50°C

Contact Voltage

690V

Standards/Approvals

VDE 0660, IEC/EN 60947-3, UL, CE, CSA, IEC/EN 60947

Width

61mm

Length

79mm

Hazardous Area Certification

No

Depth

79mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 32A Maximum Current, 690V Maximum Voltage - 016318 T3-1-102/E-RT


This cam switch is a robust on-off device designed for efficient control in electrical applications. Featuring a 2-pole configuration, this short thumb grip switch supports a maximum current of 32A and is rated for voltages up to 690V. With dimensions of 79 x 61 x 54 mm, it is engineered for flush mounting, ensuring seamless integration into various electrical systems.

Features & Benefits


• Emergency switching off function enhances safety during operation

• IP65 and NEMA 12 ratings provide protection against dust and moisture

• Short thumb grip allows for easy operation in tight spaces

• Rated mechanical lifespan of 500,000 operations ensures durability

• Suitable for terminal connections of 1 x (1-6)mm² for flexibility

• Designed for use in 3-phase circuits, accommodating a range of usage

Applications


• Used in automation systems for reliable circuit control

• Suitable for use in industrial and mechanical environments

• Ideal for switching loads in electrical installations

• Utilised in control panels for efficient energy management

What is the switching mechanism's operational capability in different environments?


The switch operates efficiently within an ambient temperature range of -25°C to +50°C, making it suitable for diverse environments.

How does the flush mounting design benefit installation?


The flush mount feature allows for smooth integration into panels, saving space and providing a clean aesthetic in control setups.

What type of connections does the device accommodate for installation?


The cam switch supports screw terminal connections, allowing for solid and secure wiring configurations suited for various cable types.

How does the emergency function enhance operational safety?


The emergency switching off allows for immediate power disconnection, minimising risk in case of faults or hazards during operation.

  • RS Stock No. 2714867
  • Mfr. Part No. 018492 T3-2-8324/E
Each
$154.04
  • RS Stock No. 2715020
  • Mfr. Part No. 030985 T3-2-1/EA/SVB-SW
Each
$169.79
  • RS Stock No. 2714938
  • Mfr. Part No. 020593 T3-4-8344/E
Each
$245.07
  • RS Stock No. 2715687
  • Mfr. Part No. 057090 T3-5-8346/E
Each
$291.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy