Eaton 2 Position 90 °, Toggle Actuator 32 A
- RS Stock No.:
- 271-5879
- Mfr. Part No.:
- 085598 T3-1-15511/E
- Brand:
- Eaton
Subtotal (1 unit)*
$108.65
(exc. GST)
$119.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.65 |
*price indicative
- RS Stock No.:
- 271-5879
- Mfr. Part No.:
- 085598 T3-1-15511/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Length | 79mm | |
| Hazardous Area Certification | No | |
| Depth | 54mm | |
| Width | 61mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Length 79mm | ||
Hazardous Area Certification No | ||
Depth 54mm | ||
Width 61mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T3
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Knob Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 63 A
