Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
271-4643
Mfr. Part No.:
015073 TM-1-8291/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

2

Mount Type

Center

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Contact Current

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

500V

Width

30mm

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60947-5-1, UL, UL 508, VDE 0660

Length

74mm

Depth

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference TM

Degree of protection front IP65

Design centre mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 0332199
  • Mfr. Part No. 78819007 T0-1-15431/E/EZ-P1(RS332-199)
Each
$67.91
  • RS Stock No. 2225784
  • Mfr. Part No. CA10.A369/GBA001.*FT
Each
$227.47
  • RS Stock No. 3115420
  • Mfr. Part No. CA25.A203/GBA001.*FT
Each
$250.52
  • RS Stock No. 3115414
  • Mfr. Part No. CA25.A201/GBA001.*FT
Each
$47.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy