- RS Stock No.:
- 271-4586
- Mfr. Part No.:
- 014155 T0-5-15178/E
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$121.84
(exc. GST)
$134.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $121.84 |
- RS Stock No.:
- 271-4586
- Mfr. Part No.:
- 014155 T0-5-15178/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Moeller series T0 voltage current measuring switch with black thumb grip and front plate.
Degree of protection front IP65
Design flush mounting
Design flush mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Cam Switch Type | Voltmeter Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 4 Position 90° Voltmeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 4 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 4 Position 60° Star Delta Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 4 Position 90° Ammeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 4 Position 90° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...