Eaton 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-4070
- Mfr. Part No.:
- 008185 T0-3-8341/EA/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$152.78
(exc. GST)
$168.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.78 |
*price indicative
- RS Stock No.:
- 271-4070
- Mfr. Part No.:
- 008185 T0-3-8341/EA/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 5 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 65mm | |
| Depth | 120mm | |
| Length | 120mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 5 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 65mm | ||
Depth 120mm | ||
Length 120mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T0
STOP function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 100 A
