Eaton 4 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$93.80

(exc. GST)

$103.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.80

*price indicative

RS Stock No.:
271-4248
Mfr. Part No.:
011214 T0-2-15052/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Flush

Number of Positions

4

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Hazardous Area Certification

No

Depth

48mm

Length

86mm

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714099
  • Mfr. Part No. 009080 T0-1-15041/E
Each
$69.35
  • RS Stock No. 2714672
  • Mfr. Part No. 015333 T0-6-15057/E
Each
$191.70
  • RS Stock No. 2715813
  • Mfr. Part No. 076812 T0-1-15108/E
Each
$63.38
  • RS Stock No. 2714573
  • Mfr. Part No. 014120 T0-5-15054/E
Each
$167.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy