Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4047
- Mfr. Part No.:
- 005573 T3-7-8363/E
- Brand:
- Eaton
Subtotal (1 unit)*
$381.28
(exc. GST)
$419.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.28 |
*price indicative
- RS Stock No.:
- 271-4047
- Mfr. Part No.:
- 005573 T3-7-8363/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 7 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | UL, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Width | 61mm | |
| Depth | 54mm | |
| Hazardous Area Certification | No | |
| Length | 148mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 7 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals UL, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Width 61mm | ||
Depth 54mm | ||
Hazardous Area Certification No | ||
Length 148mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
- RS PRO 5L PP Narrow Neck Carboy Bottle
