Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4048
- Mfr. Part No.:
- 005574 T3-7-8363/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$385.43
(exc. GST)
$423.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.43 |
*price indicative
- RS Stock No.:
- 271-4048
- Mfr. Part No.:
- 005574 T3-7-8363/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Center | |
| Number of Poles | 7 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 170mm | |
| Depth | 54mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Width | 61mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Center | ||
Number of Poles 7 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 170mm | ||
Depth 54mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Width 61mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 32 A
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
