Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$713.99

(exc. GST)

$785.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.99

*price indicative

RS Stock No.:
271-5409
Mfr. Part No.:
207418 T5-4-8902/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Flush

Number of Positions

3

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

600V

Width

88mm

Depth

141mm

Length

141mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T5

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 0332199
  • Mfr. Part No. 78819007 T0-1-15431/E/EZ-P1(RS332-199)
Each
$64.51
  • RS Stock No. 2714060
  • Mfr. Part No. 005836 T3-9-15238/E
Each
$535.03
  • RS Stock No. 3115414
  • Mfr. Part No. CA25.A201/GBA001.*FT
Each
$47.16
  • RS Stock No. 2714870
  • Mfr. Part No. 018586 T3-2-96/EZ
Each
$174.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy