Eaton, 3P 2 Position On-Off Cam Switch, 20A
- RS Stock No.:
- 229-9379
- Mfr. Part No.:
- 207081 T0-2-1/I1
- Brand:
- Eaton
Subtotal (1 unit)**
$81.57
(exc. GST)
$89.73
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $81.57 |
**price indicative
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 3P Pole Surface Mount Isolator Switch - 20A Maximum Current IP65
- Eaton 690V (Volts) Toggle Actuator
- Eaton 20A
- Eaton 690V (Volts) Toggle Actuator
- Eaton 3P Pole Surface Mount Non-Fused Switch Disconnector - 20A...
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Rotary Actuator