Eaton 4 Position, Knob Actuator 20 A

Subtotal (1 unit)*

$83.59

(exc. GST)

$91.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.59

*price indicative

RS Stock No.:
229-9250
Distrelec Article No.:
304-23-008
Mfr. Part No.:
011502 T0-2-171/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Mount Type

Flush

Number of Positions

4

Terminal Type

Screw

Number of Poles

1

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Knob

Length

90mm

Depth

48mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

75mm

COO (Country of Origin):
GB
The Eaton step switch is available with black thumb grip and front plate. It has 3 contacts with 20 amp current rating.

IP65 protection class

III overvoltage category

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy