Schneider Electric 4 Position 45 ° 12 A

Subtotal (1 unit)*

$131.55

(exc. GST)

$144.70

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship
  • Plus 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.55

*price indicative

RS Stock No.:
221-2822
Mfr. Part No.:
K1D004NCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

3

Mount Type

Screw

Number of Positions

4

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Contact Current

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Voltage

690V

Standards/Approvals

EN 60947-5-1, CENELEC EN 50013, IEC 60947-3, IEC 60947-5-1, EN 60947-3

Width

45mm

Hazardous Area Certification

No

Depth

59mm

Length

50mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ

Schneider Electric Harmony K Series Cam Switch, 1P Pole and Throw Configuration, 12A Maximum Current - K1D004NCH


This cam switch is a versatile electrical component designed for multi-step applications. Featuring a compact size of 45 x 50 x 59mm, it provides reliable performance with a maximum current rating of 12A and a maximum voltage of 690V. The product is easy to install using screw terminals and is specifically designed to facilitate efficient control within electrical circuits.

Features & Benefits


• Made for three-phase electrical systems enhancing operational versatility

• Multi-step design allows seamless switching between up to four positions

• 12A rating ensures robustness for various electrical applications

• IP65-rated protection provides reliable performance in challenging environments

• Compact dimensions make it suitable for restricted spaces

• Screw terminal connectivity aids in easy and secure installation

Applications


• Used in control panels requiring reliable switching

• Ideal for machinery where multi-step control is essential

• Applicable in automation systems for precise positioning

• Utilised in environments needing humidity and dust protection

What is the switching angle of this device?


The switching angle is set to 45°, allowing for precise control across its four positions, facilitating straightforward operation in various applications.

How does the IP65 rating benefit installation?


The IP65 rating protects against dust and water ingress, making it suitable for outdoor use and ensuring consistent operation even in harsh conditions.

Can this component handle multiple electrical cycles?


Yes, it is designed for mechanical durability of up to 1,000,000 cycles, ensuring longevity and reducing maintenance needs in high-usage environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy