Eaton 3 Position 60 °, Knob Actuator 63 A
- RS Stock No.:
- 229-9387
- Mfr. Part No.:
- 207237 T5B-4-8902/I4
- Brand:
- Eaton
Subtotal (1 unit)*
$532.16
(exc. GST)
$585.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.16 |
*price indicative
- RS Stock No.:
- 229-9387
- Mfr. Part No.:
- 207237 T5B-4-8902/I4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T5B | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Width | 240mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 160mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T5B | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Width 240mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 160mm | ||
Length 160mm | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 4 Pole Configuration, 63A Maximum Current - 207237 T5B-4-8902/I4
This cam switch is a versatile changeover device designed for surface mounting. It operates as a 4-pole, 63A electrical switch for both phase 1 and phase 3 applications. The dimensions are 240 x 160 x 240mm, providing a compact and efficient solution for various control circuits.
Features & Benefits
• Offers a 1NO/1NC configuration for flexible control options
• Rated for 63A at 690V for high-performance applications
• Designed with 8 maintained contacts for reliable operation
• Features a short thumb grip switch for easy handling
• IP65 degree of protection against dust and water
• Screw terminal connections for secure and efficient wiring
Applications
• Used for motor disconnection in industrial machinery
• Ideal for control panel installations in electrical systems
• Employed in switchgear assemblies for automated solutions
• Utilised in power distribution for enhanced reliability
What is the significance of the 8 maintained contacts in this cam switch?
Having 8 maintained contacts allows for robust switching capabilities, ensuring reliable connections across multiple circuit configurations, which is essential for safety and operational efficiency in automation applications.
What should be considered regarding installation and ambient conditions?
This cam switch operates effectively in ambient temperatures ranging from -25°C to +40°C. Proper attention must be given to the installation environment to ensure it meets these requirements for optimal performance.
How does the IP65 rating benefit the use of this cam switch?
The IP65 rating indicates excellent protection against dust ingress and water jets, making it suitable for outdoor and demanding industrial environments where dust and moisture are concerns.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Schneider Electric 3 Position 60 °, Knob Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Schneider Electric 2 Position 60 °, Knob Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Knob Actuator 32 A
