Schneider Electric 3 Position 90 °, Knob Actuator 20 A
- RS Stock No.:
- 221-2833
- Mfr. Part No.:
- K2C003H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$205.11
(exc. GST)
$225.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.11 |
*price indicative
- RS Stock No.:
- 221-2833
- Mfr. Part No.:
- K2C003H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3 | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 90 ° | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CENELEC EN 50013, EN 60947-3, EN 60947-5-1, IEC 60947-1, IEC 60947-3, IEC 60947-5-1, IEC 68-2-27, IEC 68-2-6, IEC 947-3, IEC 947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3 | ||
Mount Type Front | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 90 ° | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CENELEC EN 50013, EN 60947-3, EN 60947-5-1, IEC 60947-1, IEC 60947-3, IEC 60947-5-1, IEC 68-2-27, IEC 68-2-6, IEC 947-3, IEC 947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric switch bodies are used in building control panels and consoles, type K cam switches allow control of processes and utilities in industry ,buildings and direct control for simple machines.
Environment standards= EN 60947-3 for power circuit
product certifications = UL,CSA
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 3 Position 90 °, Handle Actuator 20 A
- Schneider Electric 3 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Schneider Electric 2 Position 90 °, Knob Actuator 12 A
- RS PRO 2 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
