Schneider Electric 45 °, Handle Actuator 50 A
- RS Stock No.:
- 347-079
- Mfr. Part No.:
- K50D002UP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$389.08
(exc. GST)
$427.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.08 |
*price indicative
- RS Stock No.:
- 347-079
- Mfr. Part No.:
- K50D002UP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 50A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Handle | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 103mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 50A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Handle | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
Depth 103mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- AT
The Schneider Electric K50 complete cam switch is a 2 pole changeover switch with an off position, designed for front mounting using a 4 hole fixing. It features a 64 x 64 mm front plate, a black handle. Rated for 50A conventional free air thermal current, it ensures reliable switching in industrial applications.
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric 45 °, Handle Actuator
- Schneider Electric 45 °, Handle Actuator 20 A
- Schneider Electric 4 Position 45 °, Handle Actuator 10 A
- Schneider Electric 2 Position 45 °, Handle Actuator
- Schneider Electric 7 Position 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 45 °, Handle Actuator 20 A
- Schneider Electric 4 Position 45 °, Handle Actuator 12 A
- Schneider Electric 2 Position 60 °, Knob Actuator 50 A
