Schneider Electric 45 °, Standard Actuator
- RS Stock No.:
- 207-162
- Mfr. Part No.:
- K1D004A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,062.59
(exc. GST)
$1,168.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,062.59 |
*price indicative
- RS Stock No.:
- 207-162
- Mfr. Part No.:
- K1D004A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3 | |
| Mount Type | Hole | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 4 | |
| Angle of Throw | 45 ° | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Standard | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, CENELEC EN 50013, CSA, IEC 60947-3 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3 | ||
Mount Type Hole | ||
Terminal Type Screw Clamp | ||
Number of Poles 4 | ||
Angle of Throw 45 ° | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Standard | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, CENELEC EN 50013, CSA, IEC 60947-3 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam Switch is designed for switching applications with a conventional free air thermal current rating of 12 A. This component includes contact blocks and a fixing plate, allowing for easy assembly. It features an off position and supports a 4 pole configuration. The bezel is constructed from durable plastic.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric 45 °, Handle Actuator 20 A
- Schneider Electric 3 Position 60 °, Standard Actuator
- Schneider Electric 45 ° 12 A
- Pilz Standard Actuator for Use with Safety Gate
- Schneider Electric, Standard Actuator 20 A
- Schneider Electric 45 °, Handle Actuator
- Schneider Electric 7 Position 45 °, Knob Actuator
- Schneider Electric 45 °, Handle Actuator 50 A
