Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 252-211
- Mfr. Part No.:
- 197465 T3-3-8901/SE2
- Brand:
- Eaton
Subtotal (1 unit)*
$626.90
(exc. GST)
$689.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.90 |
*price indicative
- RS Stock No.:
- 252-211
- Mfr. Part No.:
- 197465 T3-3-8901/SE2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Length | 250mm | |
| Depth | 200mm | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Length 250mm | ||
Depth 200mm | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Main Switch exemplifies robust engineering and reliable performance. Designed for versatile applications, this three-pole cam switch ensures seamless operation while meeting stringent safety standards. With its durable construction and IP65 protection, it is well-suited for demanding environments where moisture and dust resistance are crucial. The switchs simple surface mounting allows for adaptable installation in a variety of settings. Its mechanical lifespan of up to 500,000 operations ensures longevity, making it a dependable choice for both commercial and industrial uses. The T3 Main Switch embodies the perfect balance of functionality and ease of use, making it an essential component for professionals seeking top-tier performance in their electrical systems.
Engineered for surface mounting, facilitating straightforward installation
Three-pole design accommodates complex electrical configurations
IP65 rating offers superior protection against dust and water ingress
Mechanical lifespan of 500,000 operations minimises replacement frequency
Black thumb grip ensures easy operation and enhanced user control
Rated operational current of 32 A supports substantial electrical loads
Shock resistance and robust construction contribute to overall durability
Versatile mounting position allows adaptability to various applications
Compliance with international standards guarantees reliability and safety
Damp heat resistance ensures performance stability in humid environments
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
