- RS Stock No.:
- 271-5220
- Mfr. Part No.:
- 197451 T0-3-15683/SE1/SVB-SW
- Brand:
- Eaton
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$482.28
(exc. GST)
$530.51
(inc. GST)
Units | Per unit |
1 + | $482.28 |
- RS Stock No.:
- 271-5220
- Mfr. Part No.:
- 197451 T0-3-15683/SE1/SVB-SW
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Surface mounting
3 contact unit(s)
3 contact unit(s)
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Normal State Configuration | 2NO/1NC |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton Fuse Switch Disconnector 20A Max Current, 20A Fuse Current
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 3P Pole Surface Mount Isolator Switch - 100A Maximum Current IP65
- Eaton 3 Pole Surface Mount Isolator Switch - 63A Maximum Current IP65
- Eaton 3P Pole Isolator Switch - 63A Maximum Current IP65
- Eaton 690V (Volts), 32A