Eaton 2 Position 60 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-442
- Mfr. Part No.:
- 186182 C22-WRK-K01-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$168.13
(exc. GST)
$184.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.13 |
*price indicative
- RS Stock No.:
- 246-442
- Mfr. Part No.:
- 186182 C22-WRK-K01-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP66, IP65 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 800V | |
| Actuator Type | Toggle | |
| Width | 30mm | |
| Standards/Approvals | CE UL IEC/EN 60947-5-1 VDE | |
| Depth | 3.58m | |
| Hazardous Area Certification | No | |
| Length | 3.58m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP66, IP65 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 800V | ||
Actuator Type Toggle | ||
Width 30mm | ||
Standards/Approvals CE UL IEC/EN 60947-5-1 VDE | ||
Depth 3.58m | ||
Hazardous Area Certification No | ||
Length 3.58m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is engineered for reliability and ease of use in demanding environments. Featuring a durable thumb grip design, this device is maintained and supports up to four poles, making it ideal for applications requiring robust electrical control. The switch is constructed from high quality materials to ensure longevity, even in challenging conditions. With a compact design and titanium bezel, it fits seamlessly into various installations.
Designed for easy operation with a user friendly thumb grip feature
Supports multiple poles for versatile electrical control applications
Compact size allows for flexible installation in various environments
Operates safely across a wide temperature range for increased reliability
Positive opening mechanism enhances operational safety and compliance
High shock resistance ensures reliable function in dynamic settings
Related links
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 90 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 10 A
