Schneider Electric Changeover Cam Switch, 10A
- RS Stock No.:
- 218-181
- Mfr. Part No.:
- K10F013UCH
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$125.20
(exc. GST)
$137.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $125.20 |
- RS Stock No.:
- 218-181
- Mfr. Part No.:
- K10F013UCH
- Brand:
- Schneider Electric
Related links
- Schneider Electric Changeover Cam Switch, 10A
- Schneider Electric, 3P 45° Changeover Cam Switch
- Schneider Electric, 4P 2 Position 60° Changeover Cam Switch, 10A,...
- Schneider Electric 2 Position 30° Changeover Cam Switch, 32A,...
- Eaton, 4P 60° Changeover Cam Switch, 690V (Volts), 10A
- Schneider Electric, 4P 2 Position Changeover Cam Switch, 63A
- Schneider Electric Rotary Cam Switch, 10A
- Schneider Electric Ammeter Cam Switch, 10A