Schneider Electric Rotary Cam Switch, 10A
- RS Stock No.:
- 218-210
- Mfr. Part No.:
- K10C003ACH
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$137.05
(exc. GST)
$150.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $137.05 |
- RS Stock No.:
- 218-210
- Mfr. Part No.:
- K10C003ACH
- Brand:
- Schneider Electric
Related links
- Schneider Electric Rotary Cam Switch, 10A
- Schneider Electric Rotary Cam Switch, 20A
- Eaton, 1P 1 position Position 90° Rotary Cam Switch, 690V (Volts),...
- Schneider Electric, DP 2 Position 60° Rotary Cam Switch, 440V ac,...
- Schneider Electric Changeover Cam Switch, 10A
- Schneider Electric Multi Step Cam Switch, 10A
- Schneider Electric Ammeter Cam Switch, 10A
- Schneider Electric, 4P 2 Position 60° Changeover Cam Switch, 10A,...