Schneider Electric Cam Switch, Harmony Series

Subtotal (1 unit)*

$200.19

(exc. GST)

$220.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.19

*price indicative

RS Stock No.:
347-080
Mfr. Part No.:
KBC1SR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Height

45mm

Depth

69mm

Width

45mm

COO (Country of Origin):
CZ
The Schneider Electric KBC cam switch operating head is designed for compatibility with front mounting bodies of 12 and 20 A by a 22 mm dia. hole. This cam switch head comes with a front plate measuring 45 x 45 mm and features a key operated mechanism, specifically Key 455. It has a rotary handle without padlocking and includes a metallic legend for clear identification. With a mechanical durability of up to 1,000,000 cycles.

RoHS compliant

Toxic heavy metal free

Mercury free

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy