Schneider Electric Cam Switch Handle, Harmony K Series
- RS Stock No.:
- 746-9333
- Mfr. Part No.:
- KAE1H
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.34
(exc. GST)
$76.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $69.34 |
| 3 - 4 | $66.57 |
| 5 + | $63.80 |
*price indicative
- RS Stock No.:
- 746-9333
- Mfr. Part No.:
- KAE1H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Colour | Black | |
| Product Type | Cam Switch Handle | |
| Series | Harmony K | |
| Height | 45mm | |
| For Use With | Harmony K Series | |
| Depth | 60mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Colour Black | ||
Product Type Cam Switch Handle | ||
Series Harmony K | ||
Height 45mm | ||
For Use With Harmony K Series | ||
Depth 60mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
Accessories for Cam Switches
Accessories suitable for use with Schneider Harmony K series cam switches.
Related links
- Schneider Electric Cam Switch Handle, Harmony K Series
- Schneider Electric Cam Switch Handle, Harmony Series
- Schneider Electric Cam Switch Handle, KB Series
- Schneider Electric Cam Switch Handle, TeSys Series
- Schneider Electric Cam Switch Handle, KBG Series
- Schneider Electric Cam Switch Handle, TeSyS GV Series
- Schneider Electric Switch, Harmony K Series
- Schneider Electric Cam Switch Legend, Harmony K
