Schneider Electric Cam Switch Handle, TeSyS GV Series

Subtotal (1 unit)*

$46.98

(exc. GST)

$51.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.98

*price indicative

RS Stock No.:
211-2539
Mfr. Part No.:
GVAPB54
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Handle Colour

Black

Product Type

Cam Switch Handle

Series

TeSyS GV

Height

60mm

For Use With

TeSys GV2-GV3-U

Depth

60mm

Width

60mm

COO (Country of Origin):
CZ
The Schneider Electric GVAP series Rotary handle(black) integrated with trip indication for TeSys GV2-GV3-U.

Green Premium product

Direct mounting style

IP degree of protection - IP54

  • RS Stock No. 2112545
  • Mfr. Part No. KAE1BZ
Each
$53.95
  • RS Stock No. 2112546
  • Mfr. Part No. KBF3PZ
Each
$141.40
  • RS Stock No. 7468977
  • Mfr. Part No. KAF1PZ
Each
$77.83
  • RS Stock No. 2212836
  • Mfr. Part No. KBA1H
Each
$54.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy