Concentric Track Roller PWTR40-2RS-XL, 40mm ID, 80mm OD
- RS Stock No.:
- 260-0779
- Mfr. Part No.:
- PWTR40-2RS-XL
- Brand:
- INA
Subtotal (1 unit)**
$315.43
(exc. GST)
$346.97
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $315.43 |
**price indicative
- RS Stock No.:
- 260-0779
- Mfr. Part No.:
- PWTR40-2RS-XL
- Brand:
- INA
Related links
- Concentric Track Roller LR5308-2HRS-TVH-XL 100mm OD
- Concentric Track Roller KR5207-2RS 80mm OD
- Concentric Track Roller PWTR50110-2RS-XL 110mm OD
- Concentric Track Roller PWTR2562-2RS-XL 62mm OD
- Concentric Track Roller PWTR1747-2RS-XL 47mm OD
- Concentric Track Roller KR5202-2RS 40mm OD
- Track Roller Track Roller LR5308-2Z-TVH-XL 30mm OD
- Concentric Track Roller KR5204-2RS 52mm OD