Concentric Track Roller LR5308-2HRS-TVH-XL, 40mm ID, 100mm OD
- RS Stock No.:
- 260-0852
- Mfr. Part No.:
- LR5308-2HRS-TVH-XL
- Brand:
- INA
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$356.10
(exc. GST)
$391.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $356.10 |
- RS Stock No.:
- 260-0852
- Mfr. Part No.:
- LR5308-2HRS-TVH-XL
- Brand:
- INA
Related links
- Track Roller Track Roller LR5308-2Z-TVH-XL, 40mm ID, 30mm OD
- Concentric Track Roller LR5307-2HRS-TVH-XL, 35mm ID, 90mm OD
- Concentric Track Roller PWTR40-2RS-XL, 40mm ID, 80mm OD
- Concentric Track Roller LR5307-2Z-TVH-XL, 35mm ID, 30mm OD
- Track Roller Track Roller LR5304-2HRS-TVH-XL, 20mm ID, 62mm OD
- Track Roller Track Roller LR5306-2HRS-TVH-XL, 30mm ID, 80mm OD
- Track Roller Track Roller LR5305-2HRS-TVH-XL, 25mm ID, 72mm OD
- Yoke Cam Follower LR5208-2HRS-TVH-XL, 40mm ID, 85mm OD