Concentric Track Roller KR5202-2RS, 16mm ID, 40mm OD
- RS Stock No.:
- 260-0176
- Mfr. Part No.:
- KR5202-2RS
- Brand:
- INA
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$188.84
(exc. GST)
$207.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $188.84 |
- RS Stock No.:
- 260-0176
- Mfr. Part No.:
- KR5202-2RS
- Brand:
- INA
Related links
- Concentric Track Roller PWTR40-2RS-XL, 40mm ID, 80mm OD
- Concentric Track Roller KRV35-PP-A-NMT, 16mm ID, 35mm OD
- Stud Cam Follower ZL5202-DRS, 16mm ID, 40mm OD
- Concentric Track Roller LR5308-2HRS-TVH-XL, 40mm ID, 100mm OD
- RS PRO Nitrile Rubber Seal, 16mm ID, 40mm OD, 10mm
- Stud Cam Follower ZL202-DRS, 16mm ID, 40mm OD
- Concentric Track Roller KR5204-2RS, 20mm ID, 52mm OD
- Concentric Track Roller PWTR50110-2RS-XL, 50mm ID, 110mm OD