Concentric Track Roller KR5207-2RS, 30mm ID, 80mm OD
- RS Stock No.:
- 260-0177
- Mfr. Part No.:
- KR5207-2RS
- Brand:
- INA
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$362.67
(exc. GST)
$398.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $362.67 |
- RS Stock No.:
- 260-0177
- Mfr. Part No.:
- KR5207-2RS
- Brand:
- INA
Related links
- Concentric Track Roller PWTR40-2RS-XL, 40mm ID, 80mm OD
- Track Roller Track Roller LR5306-2HRS-TVH-XL, 30mm ID, 80mm OD
- Concentric Track Roller ZL206-DRS, 30mm ID, 72mm OD
- Concentric Track Roller PWTR50110-2RS-XL, 50mm ID, 110mm OD
- Concentric Track Roller KR5204-2RS, 20mm ID, 52mm OD
- Concentric Track Roller KR5202-2RS, 16mm ID, 40mm OD
- Concentric Track Roller PWTR1747-2RS-XL, 17mm ID, 47mm OD
- Concentric Track Roller PWTR2562-2RS-XL, 25mm ID, 62mm OD