Concentric Track Roller KR5204-2RS, 20mm ID, 52mm OD
- RS Stock No.:
- 260-0156
- Mfr. Part No.:
- KR5204-2RS
- Brand:
- INA
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$240.56
(exc. GST)
$264.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $240.56 |
- RS Stock No.:
- 260-0156
- Mfr. Part No.:
- KR5204-2RS
- Brand:
- INA
Related links
- Concentric Track Roller KR47-PP-A-NMT, 20mm ID, 47mm OD
- Yoke Cam Follower LR5204-2RS, 20mm ID, 52mm OD
- Concentric Track Roller PWTR50110-2RS-XL, 50mm ID, 110mm OD
- Concentric Track Roller KR5207-2RS, 30mm ID, 80mm OD
- Concentric Track Roller KR5202-2RS, 16mm ID, 40mm OD
- Concentric Track Roller PWTR1747-2RS-XL, 17mm ID, 47mm OD
- Concentric Track Roller PWTR2562-2RS-XL, 25mm ID, 62mm OD
- Concentric Track Roller PWTR40-2RS-XL, 40mm ID, 80mm OD