Stud Cam Follower ZL5202-DRS, 16mm ID, 40mm OD
- RS Stock No.:
- 174-1447
- Mfr. Part No.:
- ZL5202-DRS
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$214.04
(exc. GST)
$235.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $214.04 |
Related links
- Stud Cam Follower ZL202-DRS, 16mm ID, 40mm OD
- Stud Cam Follower PWKR40-2RS-XL, 18mm ID, 40mm OD
- Stud Cam Follower KR 40 B, 18mm ID, 40mm OD
- Stud Cam Follower KRV40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower NUKR40-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-X-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KRE 40 PP, 18mm ID, 40mm OD