Concentric Track Roller KRV35-PP-A-NMT, 16mm ID, 35mm OD
- RS Stock No.:
- 260-0230
- Mfr. Part No.:
- KRV35-PP-A-NMT
- Brand:
- INA
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$153.00
(exc. GST)
$168.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $153.00 |
- RS Stock No.:
- 260-0230
- Mfr. Part No.:
- KRV35-PP-A-NMT
- Brand:
- INA
Related links
- Concentric Track Roller KR47-PP-A-NMT, 20mm ID, 47mm OD
- Concentric Track Roller STO15, 15mm ID, 35mm OD
- Stud Cam Follower KRV35-PP-A, 16mm ID, 35mm OD
- Concentric Track Roller KR5202-2RS, 16mm ID, 40mm OD
- Concentric Track Roller LR5307-2HRS-TVH-XL, 35mm ID, 90mm OD
- Stud Cam Follower KRV35-X-PP-A, 16mm ID, 35mm OD
- Stud Type Track Roller Track Roller KRV16-PP-A-NMT, 16mm OD
- Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD