Concentric Track Roller KR47-PP-A-NMT, 20mm ID, 47mm OD
- RS Stock No.:
- 260-0222
- Mfr. Part No.:
- KR47-PP-A-NMT
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$231.06
(exc. GST)
$254.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $231.06 |
- RS Stock No.:
- 260-0222
- Mfr. Part No.:
- KR47-PP-A-NMT
- Brand:
- INA
Related links
- Concentric Track Roller KRV35-PP-A-NMT, 16mm ID, 35mm OD
- Concentric Track Roller PWTR1747-2RS-XL, 17mm ID, 47mm OD
- Concentric Track Roller KR5204-2RS, 20mm ID, 52mm OD
- Stud Cam Follower KR47-PP-A, 20mm ID, 47mm OD
- Concentric Track Roller KR19-PP-RR-A, 8mm ID, 19mm OD
- Stud Type Track Roller Track Roller KRV47-PP-A-NMT, 47mm OD
- Yoke Type Track Roller Track Roller NATR20, 20mm ID, 47mm OD
- Concentric Track Roller PWTR50110-2RS-XL, 50mm ID, 110mm OD