- RS Stock No.:
- 260-0118
- Mfr. Part No.:
- RSTO8-TV
- Brand:
- INA
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.92
(exc. GST)
$39.51
(inc. GST)
Units | Per unit |
1 + | $35.92 |
- RS Stock No.:
- 260-0118
- Mfr. Part No.:
- RSTO8-TV
- Brand:
- INA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
The INA yoke type track rollers RSTO without axial guidance. It has outer ring without ribs.
9.8 mm Width, outer ring
Basic dynamic load rating, radial 4200 N
Basic static load rating, radial 5600 N
23 g Weight
Basic dynamic load rating, radial 4200 N
Basic static load rating, radial 5600 N
23 g Weight
Specifications
Attribute | Value |
---|---|
Roller Diameter | 24mm |
Type | Yoke Type Track Roller |
Static Load Rating | 5.6N |
Dynamic Load Rating | 4.2N |
Related links
- Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- Stud Type Track Roller Track Roller NUKRE40-A, 40mm OD
- Stud Type Track Roller Track Roller KR16, 16mm OD
- Stud Type Track Roller Track Roller NUKRE35-A, 35mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Stud Type Track Roller Track Roller NUKRE47-A, 47mm OD
- Yoke Type Track Roller Track Roller KR26-B, 26mm OD
- Stud Type Track Roller Track Roller KR19, 19mm OD