Yoke Type Track Roller Track Roller NATR8, 8mm ID, 24mm OD
- RS Stock No.:
- 260-0102
- Mfr. Part No.:
- NATR8
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.25
(exc. GST)
$66.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.25 |
- RS Stock No.:
- 260-0102
- Mfr. Part No.:
- NATR8
- Brand:
- INA
Related links
- Yoke Type Track Roller Track Roller NATR8-X-PP-A, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller NATV8-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATR8-PP-A, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller RSTO8-TV, 24mm OD
- Yoke Cam Follower NATR8-X-PP-A, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller STO12, 12mm ID, 32mm OD
- Yoke Type Track Roller Track Roller STO10, 10mm ID, 30mm OD
- Yoke Type Track Roller Track Roller NATV12, 12mm ID, 32mm OD