Yoke Type Track Roller Track Roller NATR8-X-PP-A, 8mm ID, 24mm OD
- RS Stock No.:
- 260-0241
- Mfr. Part No.:
- NATR8-X-PP-A
- Brand:
- INA
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$75.03
(exc. GST)
$82.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.03 |
- RS Stock No.:
- 260-0241
- Mfr. Part No.:
- NATR8-X-PP-A
- Brand:
- INA
Related links
- Yoke Type Track Roller Track Roller NATR8, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller NATV8-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATR8-X-PP-A, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller RSTO8-TV, 24mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Type Track Roller Track Roller NATV40-PP-A, 40mm ID, 80mm OD
- Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD
- Yoke Type Track Roller Track Roller NATV12, 12mm ID, 32mm OD