Yoke Type Track Roller Track Roller KR40-B, 40mm OD
- RS Stock No.:
- 260-0223
- Mfr. Part No.:
- KR40-B
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$165.37
(exc. GST)
$181.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $165.37 |
- RS Stock No.:
- 260-0223
- Mfr. Part No.:
- KR40-B
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KR40-PP-A-NMT, 40mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Yoke Type Track Roller Track Roller KR26-B, 26mm OD
- Yoke Type Track Roller Track Roller NATV40-PP-A, 40mm ID, 80mm OD
- Yoke Type Track Roller Track Roller KR30-B, 30mm OD
- Yoke Type Track Roller Track Roller KR22-B, 22mm OD
- Yoke Type Track Roller Track Roller NATV12, 12mm ID, 32mm OD
- Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD